- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 210-1-28-006
210-1-28-006
CNC Tech
IC Socket - Pitch 0.100" - 28Pos - 0.6" (15.24mm) Row Spacing - Pin Length 10mm - Machined Contacts - Clip 10Au - Pin Tin 200 ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket - Pitch 0.100" - 28Pos - 0.6" (15.24mm) Row Spacing - Pin Length 10mm - Machined Contacts - Clip 10Au - Pin Tin 200Au
Search Keywords: 210128006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:210-1-28-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
17
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
Order Increment:
17
20 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
425
$1.612
850
$0.992
1,275
$0.785
1,700 +
$0.770
Click for Quote
Log in
to unlock special pricing